74LVT32374EC/G,518 vs 74LVT32374GX feature comparison

74LVT32374EC/G,518 NXP Semiconductors

Buy Now Datasheet

74LVT32374GX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA96,6X16,32
Pin Count 96 96
Manufacturer Package Code SOT536-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT LVT
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 2 3
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 6.2 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 160000000 Hz
Max I(ol) 0.064 A
Package Equivalence Code BGA96,6X16,32
Packing Method TR
Prop. Delay@Nom-Sup 4.5 ns
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 74LVT32374EC/G,518 with alternatives

Compare 74LVT32374GX with alternatives