74LVT32244GX vs SN74AS762DWR feature comparison

74LVT32244GX Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74AS762DWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description LFBGA, BGA96,6X16,32 SOP,
Pin Count 96 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LVT AS
JESD-30 Code R-PBGA-B96 R-PDSO-G20
JESD-609 Code e0
Length 13.5 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 3
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA SOP
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.9 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position BOTTOM DUAL
Width 5.5 mm 7.5 mm
Base Number Matches 1 1
Additional Feature ONE FUNCTION WITH INVERTED OUTPUTS
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 87 mA

Compare 74LVT32244GX with alternatives

Compare SN74AS762DWR with alternatives