74LVT245WM vs SN74LVT245DWR feature comparison

74LVT245WM onsemi

Buy Now Datasheet

SN74LVT245DWR Texas Instruments

Buy Now Datasheet
Yes No
Obsolete Obsolete
ONSEMI TEXAS INSTRUMENTS INC
SOIC-20W
0.300 INCH, MS-013, SOIC-20
751BJ
compliant not_compliant
8542.39.00.01 8542.39.00.01
4 Weeks
onsemi
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LVT LVT
R-PDSO-G20 R-PDSO-G20
e3
12.8015 mm 12.8 mm
50 pF 50 pF
BUS TRANSCEIVER BUS TRANSCEIVER
0.064 A 0.064 A
1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
RAIL TR
260 NOT SPECIFIED
16.5 mA 12 mA
3.6 ns 4 ns
4 ns 4.6 ns
Not Qualified Not Qualified
2.642 mm 2.65 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
7.493 mm 7.5 mm
5 2
No

Compare 74LVT245WM with alternatives

Compare SN74LVT245DWR with alternatives