74LVT245WM vs 935263657112 feature comparison

74LVT245WM onsemi

Buy Now Datasheet

935263657112 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Transferred
ONSEMI NXP SEMICONDUCTORS
SOIC-20W SOIC
0.300 INCH, MS-013, SOIC-20 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20
751BJ
compliant unknown
8542.39.00.01 8542.39.00.01
4 Weeks
onsemi
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
COMMON CONTROL
BIDIRECTIONAL
LVT LVT
R-PDSO-G20 R-PDSO-G20
e3 e4
12.8015 mm 12.8 mm
50 pF
BUS TRANSCEIVER BUS TRANSCEIVER
0.064 A
1 1
8 1
1 8
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
RAIL
260 NOT SPECIFIED
16.5 mA
3.6 ns
4 ns 4 ns
Not Qualified Not Qualified
2.642 mm 2.65 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
7.493 mm 7.5 mm
5 2
Yes
20

Compare 74LVT245WM with alternatives

Compare 935263657112 with alternatives