74LVT245MSAX_NL vs SN74LVT245BDBR feature comparison

74LVT245MSAX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVT245BDBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP20,.3 SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 7.2 mm 7.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Power Supply Current-Max (ICC) 16.5 mA 5 mA
Prop. Delay@Nom-Sup 3.6 ns 3.5 ns
Propagation Delay (tpd) 4 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVT245MSAX_NL with alternatives

Compare SN74LVT245BDBR with alternatives