74LVT244D-T vs 74LVT244AD,112 feature comparison

74LVT244D-T NXP Semiconductors

Buy Now Datasheet

74LVT244AD,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Package Description SOP, SOP-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 12 mA
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOP
Pin Count 20
Manufacturer Package Code SOT163-1
Factory Lead Time 4 Weeks
Date Of Intro 1994-08-01
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 5.1 ns
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVT244D-T with alternatives

Compare 74LVT244AD,112 with alternatives