Part Details for 74LVT244D-T by NXP Semiconductors
Overview of 74LVT244D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT244D-T
74LVT244D-T CAD Models
74LVT244D-T Part Data Attributes
|
74LVT244D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT244D-T
NXP Semiconductors
IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74LVT244D-T
This table gives cross-reference parts and alternative options found for 74LVT244D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT244D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT244BD | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | 74LVT244D-T vs 74LVT244BD |
SN54LVT244BW | Texas Instruments | Check for Price | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, DFP-20 | 74LVT244D-T vs SN54LVT244BW |
74LVT244WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | 74LVT244D-T vs 74LVT244WMX |
74LVT244BD,112 | Nexperia | Check for Price | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | 74LVT244D-T vs 74LVT244BD,112 |
SN74LVT244ADWR | Texas Instruments | Check for Price | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | 74LVT244D-T vs SN74LVT244ADWR |
74LVT244BD-T | Nexperia | Check for Price | Bus Driver | 74LVT244D-T vs 74LVT244BD-T |
74LVT244WMX | onsemi | $0.4822 | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL | 74LVT244D-T vs 74LVT244WMX |
74LVT244WMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 74LVT244D-T vs 74LVT244WMX_NL |
SN74LVT244BDWR | Texas Instruments | $0.4178 | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | 74LVT244D-T vs SN74LVT244BDWR |
SN74LVT244BDWG4 | Texas Instruments | Check for Price | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | 74LVT244D-T vs SN74LVT244BDWG4 |