74LVT16652ADGG vs SN74LVTH16652DGG feature comparison

74LVT16652ADGG NXP Semiconductors

Buy Now Datasheet

SN74LVTH16652DGG Texas Instruments

Buy Now Datasheet
Yes
Yes Yes
Transferred Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
TSSOP TSSOP
6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 TSSOP, TSSOP56,.3,20
56 56
compliant unknown
8542.39.00.01 8542.39.00.01
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
INDEPENDENT CONTROL INDEPENDENT CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LVT LVT
R-PDSO-G56 R-PDSO-G56
e4
14 mm 14 mm
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
0.032 A 0.064 A
1
8 8
2 2
2 2
56 56
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP56,.3,20 TSSOP56,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 NOT SPECIFIED
4.7 ns 3.4 ns
4.7 ns 4.7 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30 NOT SPECIFIED
POSITIVE EDGE POSITIVE EDGE
6.1 mm 6.1 mm
3 1
5 mA

Compare 74LVT16652ADGG with alternatives

Compare SN74LVTH16652DGG with alternatives