SN74LVTH16652DGG vs 74LVT16652ADGG,118 feature comparison

SN74LVTH16652DGG Texas Instruments

Buy Now Datasheet

74LVT16652ADGG,118 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP TSSOP
TSSOP, TSSOP56,.3,20 TSSOP,
56 56
unknown unknown
8542.39.00.01 8542.39.00.01
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
INDEPENDENT CONTROL
BIDIRECTIONAL
LVT LVT
R-PDSO-G56 R-PDSO-G56
14 mm 14 mm
REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
0.064 A
8 8
2 2
2 2
56 56
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP56,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED NOT SPECIFIED
5 mA
3.4 ns
4.7 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
POSITIVE EDGE
6.1 mm 6.1 mm
1 2
SOT364-1
e4
1
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LVTH16652DGG with alternatives

Compare 74LVT16652ADGG,118 with alternatives