74LVT162245BDGG,11 vs 74LVT16374ADL,118 feature comparison

74LVT162245BDGG,11 NXP Semiconductors

Buy Now Datasheet

74LVT16374ADL,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SSOP
Package Description 6.1 MM, PLASTIC, SOT362-1, MO-153, TSSOP-48 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count 48 48
Manufacturer Package Code SOT362-1 SOT370-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.064 A 0.032 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP48,.3,20 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 3.3 ns
Propagation Delay (tpd) 3.5 ns 5.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.1 mm 7.5 mm
Base Number Matches 2 2
Additional Feature OUTSIDE NORTH AMERICA, PART NUMBER
JESD-609 Code e4
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 6 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Trigger Type POSITIVE EDGE

Compare 74LVT162245BDGG,11 with alternatives

Compare 74LVT16374ADL,118 with alternatives