74LVT162245BDGG,11
vs
74LVC16245ADGG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP
Package Description
6.1 MM, PLASTIC, SOT362-1, MO-153, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
3.5 ns
13.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6.1 mm
6.1 mm
Base Number Matches
2
3
Date Of Intro
1996-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare 74LVT162245BDGG,11 with alternatives
74LVT162245BDGG,11 vs 74LVT162245MTD
74LVT162245BDGG,11 vs 74LVT162245BDL,118
74LVT162245BDGG,11 vs 74LCXZ16245MTDX
74LVT162245BDGG,11 vs 74LVT16374ADL,118
74LVT162245BDGG,11 vs 74LVC16245ADL
74LVT162245BDGG,11 vs 74LVC16245ABX
74LVT162245BDGG,11 vs 74LVC16245ADGG,118
74LVT162245BDGG,11 vs 74LCXP16245MTDX
74LVT162245BDGG,11 vs 74LVTH16245BDGG
Compare 74LVC16245ADGG with alternatives