74LVCH32374AEC,557
vs
935264449557
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
PLASTIC, FBGA-96
LFBGA,
Pin Count
96
96
Manufacturer Package Code
SOT536-1
SOT-536-1
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
13.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
120000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
4
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
6.4 ns
6.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.5 mm
5.5 mm
Base Number Matches
1
1
Pbfree Code
No
Compare 74LVCH32374AEC,557 with alternatives
74LVCH32374AEC,557 vs 74LVCH32374AEC
74LVCH32374AEC,557 vs 74LVCH32374AEC-S
74LVCH32374AEC,557 vs IDT74LVCH32374ABF
74LVCH32374AEC,557 vs SN74LVCH32374AZKER
74LVCH32374AEC,557 vs 74LVCH32374AEC/G,5
74LVCH32374AEC,557 vs 74LCX32374GX
74LVCH32374AEC,557 vs 74LVCH32374AEC,518
74LVCH32374AEC,557 vs 935264449518
74LVCH32374AEC,557 vs 74LVCH32374AEC,551
Compare 935264449557 with alternatives