74LVCH32374AEC,557
vs
74LVCH32374AEC,551
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, FBGA-96
|
PLASTIC, FBGA-96
|
Pin Count |
96
|
96
|
Manufacturer Package Code |
SOT536-1
|
SOT536-1
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e0
|
e0
|
Length |
13.5 mm
|
13.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
120000000 Hz
|
120000000 Hz
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
4
|
4
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
96
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA96,6X16,32
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TRAY
|
TRAY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
7 ns
|
7 ns
|
Propagation Delay (tpd) |
6.4 ns
|
6.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVCH32374AEC,557 with alternatives
-
74LVCH32374AEC,557 vs 74LVCH32374AEC,518
-
74LVCH32374AEC,557 vs 74LVCH32374AEC/G,5
-
74LVCH32374AEC,557 vs 74LCX32374GX
-
74LVCH32374AEC,557 vs SN74LVCH32374AGKE
-
74LVCH32374AEC,557 vs SN74LVCH32374AZKER
-
74LVCH32374AEC,557 vs 74LVCH32374AEC
-
74LVCH32374AEC,557 vs IDT74LVCH32374ABF8
-
74LVCH32374AEC,557 vs 935264449557
-
74LVCH32374AEC,557 vs SN74LVC32374AGKER
Compare 74LVCH32374AEC,551 with alternatives
-
74LVCH32374AEC,551 vs 74LVCH32374AEC,518
-
74LVCH32374AEC,551 vs 74LVCH32374AEC/G,5
-
74LVCH32374AEC,551 vs 74LCX32374GX
-
74LVCH32374AEC,551 vs SN74LVCH32374AGKE
-
74LVCH32374AEC,551 vs SN74LVCH32374AZKER
-
74LVCH32374AEC,551 vs 74LVCH32374AEC
-
74LVCH32374AEC,551 vs IDT74LVCH32374ABF8
-
74LVCH32374AEC,551 vs 935264449557
-
74LVCH32374AEC,551 vs SN74LVC32374AGKER