74LVCH32245AEC,557
vs
74LVCH32245AEC/G,5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96
|
LFBGA,
|
Pin Count |
96
|
96
|
Manufacturer Package Code |
SOT536-1
|
SOT536-1
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e0
|
|
Length |
13.5 mm
|
13.5 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
4
|
2
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
96
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA96,6X16,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
4.5 ns
|
|
Propagation Delay (tpd) |
4.7 ns
|
4.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVCH32245AEC,557 with alternatives
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABF
-
74LVCH32245AEC,557 vs SN74LVC32245ZKER
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABFG
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABF8
-
74LVCH32245AEC,557 vs SN74LVCHR32245AKR
-
74LVCH32245AEC,557 vs 74LVC32245AEC,557
-
74LVCH32245AEC,557 vs SN74LVCH32245AGKER
-
74LVCH32245AEC,557 vs 935263933551
-
74LVCH32245AEC,557 vs IDT74LVCH32245ABFG8
Compare 74LVCH32245AEC/G,5 with alternatives
-
74LVCH32245AEC/G,5 vs IDT74LVCH32245ABF
-
74LVCH32245AEC/G,5 vs SN74LVC32245ZKER
-
74LVCH32245AEC/G,5 vs IDT74LVCH32245ABFG
-
74LVCH32245AEC/G,5 vs IDT74LVCH32245ABF8
-
74LVCH32245AEC/G,5 vs SN74LVCHR32245AKR
-
74LVCH32245AEC/G,5 vs 74LVC32245AEC,557
-
74LVCH32245AEC/G,5 vs SN74LVCH32245AGKER
-
74LVCH32245AEC/G,5 vs 935263933551
-
74LVCH32245AEC/G,5 vs IDT74LVCH32245ABFG8