74LVCH32245ABF vs SN74LVCHR16245AVR feature comparison

74LVCH32245ABF Integrated Device Technology Inc

Buy Now Datasheet

SN74LVCHR16245AVR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code CABGA SOIC
Package Description LFBGA-96 TSSOP, TSSOP48,.25,16
Pin Count 96 48
Manufacturer Package Code BF96
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-10-01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PDSO-G48
JESD-609 Code e0 e4
Length 13.5 mm 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 3 1
Number of Bits 8 8
Number of Functions 4 16
Number of Ports 2 2
Number of Terminals 96 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TSSOP
Package Equivalence Code BGA96,6X16,32 TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225 260
Prop. Delay@Nom-Sup 4 ns 4.8 ns
Propagation Delay (tpd) 4.7 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.5 mm 4.4 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Packing Method TR
Power Supply Current-Max (ICC) 0.02 mA
Schmitt Trigger NO

Compare 74LVCH32245ABF with alternatives

Compare SN74LVCHR16245AVR with alternatives