74LVCH244ADB,112 vs MC74LCX244SD feature comparison

74LVCH244ADB,112 Nexperia

Buy Now Datasheet

MC74LCX244SD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA MOTOROLA INC
Part Package Code SSOP2 SSOP
Package Description SSOP, SSOP, SSOP20,.3
Pin Count 20 20
Manufacturer Package Code SOT339-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 7.2 mm 7.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15.8 ns 7.5 ns
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SSOP20,.3
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified

Compare 74LVCH244ADB,112 with alternatives

Compare MC74LCX244SD with alternatives