74LVCH244ADB,112
vs
74VHC244D,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SSOP2
SOP
Package Description
SSOP,
SOP-20
Pin Count
20
20
Manufacturer Package Code
SOT339-1
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
2017-02-01
Samacsys Manufacturer
Nexperia
Nexperia
Family
LVC/LCX/Z
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
15.8 ns
15 ns
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Packing Method
TR, 13 INCH
Compare 74LVCH244ADB,112 with alternatives
74LVCH244ADB,112 vs MC74LCX244SDR2
74LVCH244ADB,112 vs 74LCX244MSA
74LVCH244ADB,112 vs 74LVCH244ADB-T
74LVCH244ADB,112 vs 74LVCH244ADB
74LVCH244ADB,112 vs SN74LVCH244DBLE
74LVCH244ADB,112 vs 74LVC244ADB,112
74LVCH244ADB,112 vs 74LVC244ADB
74LVCH244ADB,112 vs SN74LVC244ADBRE4
74LVCH244ADB,112 vs SN74LVC244ADBR
Compare 74VHC244D,118 with alternatives