74LVCH244ADB,112
vs
5962-9678201VRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SSOP2
DIP
Package Description
SSOP,
DIP,
Pin Count
20
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Texas Instruments
Family
LVC/LCX/Z
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
R-GDIP-T20
JESD-609 Code
e4
e0
Length
7.2 mm
24.195 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15.8 ns
13.5 ns
Seated Height-Max
2 mm
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8.5 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Compare 74LVCH244ADB,112 with alternatives
74LVCH244ADB,112 vs MC74LCX244SDR2
74LVCH244ADB,112 vs 74LCX244MSA
74LVCH244ADB,112 vs 74LVCH244ADB-T
74LVCH244ADB,112 vs 74LVCH244ADB
74LVCH244ADB,112 vs SN74LVCH244DBLE
74LVCH244ADB,112 vs 74LVC244ADB,112
74LVCH244ADB,112 vs 74LVC244ADB
74LVCH244ADB,112 vs SN74LVC244ADBRE4
74LVCH244ADB,112 vs SN74LVC244ADBR
Compare 5962-9678201VRA with alternatives