74LVCH162374ADGG vs 74LVCH162374ADGG,1 feature comparison

74LVCH162374ADGG Nexperia

Buy Now Datasheet

74LVCH162374ADGG,1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 1996-02-01
Additional Feature IT ALSO OPERATES AT 1.65 TO 3.6
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 20.8 ns 10 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 6.1 mm
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 48
Manufacturer Package Code SOT362-1
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 120000000 Hz
Max I(ol) 0.012 A
Number of Bits 8
Package Equivalence Code TSSOP48,.3,20
Packing Method BULK PACK
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 8.5 ns
Qualification Status Not Qualified
Trigger Type POSITIVE EDGE

Compare 74LVCH162374ADGG with alternatives

Compare 74LVCH162374ADGG,1 with alternatives