74LVCH162374ADGG,1 vs 74LVCH162374ADL-T feature comparison

74LVCH162374ADGG,1 NXP Semiconductors

Buy Now Datasheet

74LVCH162374ADL-T Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20 ,
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant compliant
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 120000000 Hz
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method BULK PACK
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74LVCH162374ADGG,1 with alternatives

Compare 74LVCH162374ADL-T with alternatives