74LVCH162373ADGG,5
vs
935238480118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Part Package Code
TSSOP
SSOP
Package Description
TSSOP,
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT362-1
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
1
Number of Functions
2
16
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
6.8 ns
5.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6.1 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Compare 74LVCH162373ADGG,5 with alternatives
74LVCH162373ADGG,5 vs 935237720112
74LVCH162373ADGG,5 vs IDT74LVCH162373APA
74LVCH162373ADGG,5 vs 74LVC162373ADGG,51
74LVCH162373ADGG,5 vs 74LVC162373ADGG
74LVCH162373ADGG,5 vs 74LVC162373ADGG-T
74LVCH162373ADGG,5 vs IDT74LVCH162373APAG8
74LVCH162373ADGG,5 vs 74LVC162373ADGG:51
74LVCH162373ADGG,5 vs 935237720118
74LVCH162373ADGG,5 vs 935238750118
Compare 935238480118 with alternatives