935238480118 vs 74LCXH16373MEAX feature comparison

935238480118 NXP Semiconductors

Buy Now Datasheet

74LCXH16373MEAX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 SSOP, SSOP48,.4
Pin Count 48 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e3
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 2
Number of Bits 1 8
Number of Functions 16 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 5.8 ns 6.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.74 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SSOP48,.4
Packing Method TR
Prop. Delay@Nom-Sup 5.4 ns

Compare 935238480118 with alternatives

Compare 74LCXH16373MEAX with alternatives