74LVCE1G08FZ4-7 vs 74AUP1G17GF feature comparison

74LVCE1G08FZ4-7 Diodes Incorporated

Buy Now Datasheet

74AUP1G17GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC NEXPERIA
Part Package Code DFN
Package Description VSON, SOLCC6,.04,20 VSON,
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Family LVC/LCX/Z AUP/ULP/V
JESD-30 Code R-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.4 mm 1 mm
Logic IC Type AND GATE BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 7.2 ns 20.1 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.4 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.4 V 0.8 V
Supply Voltage-Nom (Vsup) 3.3 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 1 2

Compare 74LVCE1G08FZ4-7 with alternatives

Compare 74AUP1G17GF with alternatives