74LVC74ABQ vs 5962-9314801Q2X feature comparison

74LVC74ABQ Philips Semiconductors

Buy Now Datasheet

5962-9314801Q2X Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description QCCN, LCC14,.1X.12,20 QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-N14 S-CQCC-N20
JESD-609 Code e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 120000000 Hz 150000000 Hz
Max I(ol) 0.024 A 0.048 A
Number of Functions 2 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC14,.1X.12,20 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Prop. Delay@Nom-Sup 6.5 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 3
Part Package Code QLCC
Pin Count 20
Family ABT
Length 8.89 mm
Number of Bits 8
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.6 ns
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
fmax-Min 150 MHz

Compare 5962-9314801Q2X with alternatives