74LVC74ABQ
vs
5962-9321701Q2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QLCC
Package Description
HVQCCN, LCC14,.1X.12,20
QCCN, LCC20,.35SQ
Pin Count
14
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
ABT
JESD-30 Code
R-PQCC-N14
S-CQCC-N20
JESD-609 Code
e4
e0
Length
3 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
120000000 Hz
150000000 Hz
Max I(ol)
0.024 A
0.048 A
Moisture Sensitivity Level
1
Number of Bits
1
8
Number of Functions
2
8
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC14,.1X.12,20
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
7.5 ns
Propagation Delay (tpd)
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1 mm
2.03 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
4.5 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
8.89 mm
fmax-Min
120 MHz
150 MHz
Base Number Matches
4
1
Power Supply Current-Max (ICC)
30 mA
Screening Level
MIL-PRF-38535 Class Q
Compare 74LVC74ABQ with alternatives
Compare 5962-9321701Q2A with alternatives