74LVC623APWDH
vs
74LVC623APW,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TSSOP,
TSSOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
20
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVC623APWDH with alternatives
Compare 74LVC623APW,118 with alternatives
74LVC623APW,118 vs 74LVCH623APW
74LVC623APW,118 vs 7LVC623APWDH
74LVC623APW,118 vs 74LVC623APW,112
74LVC623APW,118 vs 7LVC623APWDH-T
74LVC623APW,118 vs IDT74LVC623APG8
74LVC623APW,118 vs 74LVC623PW
74LVC623APW,118 vs IDT74LVC623APG
74LVC623APW,118 vs 74LVCH623APW-T
74LVC623APW,118 vs 74LVC623APWDH-T