74LVC3G07GT,115
vs
NC7WP00K8X
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Part Package Code |
SON
|
|
Package Description |
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8
|
US-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT833-1
|
846AN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Nexperia
|
onsemi
|
Family |
LVC/LCX/Z
|
P
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
1.95 mm
|
2.3 mm
|
Logic IC Type |
BUFFER
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
2
|
Number of Inputs |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
8.4 ns
|
43 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
0.9 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
2 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.0005 A
|
Package Equivalence Code |
|
TSSOP8,.12,20
|
Prop. Delay@Nom-Sup |
|
43 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74LVC3G07GT,115 with alternatives
Compare NC7WP00K8X with alternatives