Part Details for NC7WP00K8X by onsemi
Overview of NC7WP00K8X by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WP00K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9313
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:Nc7Wp00, Logic Ic Family:Nc7Wp, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7WP00K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7WP00K8XFSCT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP US8 Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5817 In Stock |
|
$0.2449 / $0.7400 | Buy Now |
|
Ameya Holding Limited | NC7WP00 Series 3.6 V Surface Mont TinyLogic ULP Dual 2-Input NAND Gate - US-8 | 873 |
|
RFQ |
Part Details for NC7WP00K8X
NC7WP00K8X CAD Models
NC7WP00K8X Part Data Attributes
|
NC7WP00K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WP00K8X
onsemi
TinyLogic ULP Dual 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WP00K8X
This table gives cross-reference parts and alternative options found for NC7WP00K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WP00K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G38GM,125 | 74AUP2G38 - Low-power dual 2-input NAND gate; open drain@en-us QFN 8-Pin | Nexperia | NC7WP00K8X vs 74AUP2G38GM,125 |