74LVC3G06DP vs 74V2GU04CTR feature comparison

74LVC3G06DP Nexperia

Buy Now Datasheet

74V2GU04CTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Package Description TSSOP-8 SOT-323, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z 74V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 2 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.2 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.25 mm
Base Number Matches 3 1
Part Package Code SC-70
Pin Count 8
Manufacturer Package Code SOT323
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code TSSOP8,.09,20
Packing Method TR
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger NO

Compare 74LVC3G06DP with alternatives

Compare 74V2GU04CTR with alternatives