74V2GU04CTR vs 74V2GU04STR feature comparison

74V2GU04CTR STMicroelectronics

Buy Now Datasheet

74V2GU04STR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SC-70 SOT-23
Package Description SOT-323, 8 PIN LSSOP, TSSOP8,.1
Pin Count 8 8
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 74V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.004 A
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.09,20 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.625 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare 74V2GU04CTR with alternatives

Compare 74V2GU04STR with alternatives