74LVC3G06DP,125
vs
74AHCT3G14DC,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP
Package Description
3 MM, PLASTIC, SOT505-2, TSSOP-8
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT505-2
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
AHCT/VHCT/VT
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
2.3 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Equivalence Code
TSSOP8,.16
TSSOP8,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.2 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
2 mm
Base Number Matches
2
2
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Prop. Delay@Nom-Sup
11 ns
Compare 74LVC3G06DP,125 with alternatives
74LVC3G06DP,125 vs 74HCT3G07DC,125
74LVC3G06DP,125 vs 74HCT2G00GD
74LVC3G06DP,125 vs 74LVC3G06GT
74LVC3G06DP,125 vs 74AHC2G32DC
74LVC3G06DP,125 vs 74LVC3G04DP
74LVC3G06DP,125 vs 74LVC3G14GT
74LVC3G06DP,125 vs 74AHC2G08DP,125
74LVC3G06DP,125 vs NC7WP02K8X
74LVC3G06DP,125 vs 74LVC3G34GT,115
Compare 74AHCT3G14DC,125 with alternatives
74AHCT3G14DC,125 vs 74HCT3G07DC,125
74AHCT3G14DC,125 vs 74HCT2G00GD
74AHCT3G14DC,125 vs 74LVC3G06GT
74AHCT3G14DC,125 vs 74AHC2G32DC
74AHCT3G14DC,125 vs 74LVC3G04DP
74AHCT3G14DC,125 vs 74LVC3G14GT
74AHCT3G14DC,125 vs 74AHC2G08DP,125
74AHCT3G14DC,125 vs NC7WP02K8X
74AHCT3G14DC,125 vs 74LVC3G34GT,115