74LVC373AD-Q100J
vs
74LVCH245APW-Q100J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOP
TSSOP2
Package Description
SOP,
TSSOP,
Pin Count
20
20
Manufacturer Package Code
SOT163-1
SOT360-1
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Nexperia
Nexperia
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
19.3 ns
16.9 ns
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.65 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
4.4 mm
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 1.65 TO 3.6V SUPPLY
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
TSSOP20,.25
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9.5 ns
Compare 74LVC373AD-Q100J with alternatives
Compare 74LVCH245APW-Q100J with alternatives