74LVCH245APW-Q100J vs 74LVCH162373ADGG:5 feature comparison

74LVCH245APW-Q100J NXP Semiconductors

Buy Now Datasheet

74LVCH162373ADGG:5 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP2 TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48
Pin Count 20 48
Manufacturer Package Code SOT360-1 SOT362-1
Reach Compliance Code compliant unknown
Additional Feature ALSO OPERATES AT 1.65 TO 3.6V SUPPLY
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G48
Length 6.5 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 20 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 16.9 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 6.1 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare 74LVCH162373ADGG:5 with alternatives