74LVC32245AEC vs SN74LVCHR32245AKR feature comparison

74LVC32245AEC Nexperia

Buy Now Datasheet

SN74LVCHR32245AKR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description LFBGA96 LFBGA-96
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e0
Length 13.5 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 3 2
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 235
Propagation Delay (tpd) 4.7 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 5.5 mm 5.5 mm
Base Number Matches 3 1
Part Package Code BGA
Pin Count 96
ECCN Code EAR99
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.012 A
Package Equivalence Code BGA96,6X16,32
Packing Method TR
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 4.8 ns

Compare 74LVC32245AEC with alternatives

Compare SN74LVCHR32245AKR with alternatives