74LVC2G157DCURE4 vs 74LV257N feature comparison

74LVC2G157DCURE4 Texas Instruments

Buy Now Datasheet

74LV257N Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20 DIP, DIP16,.3
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G8 R-PDIP-T16
JESD-609 Code e4 e0
Length 2.3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1 4
Number of Inputs 2 2
Number of Outputs 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP DIP
Package Equivalence Code TSSOP8,.12,20 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 30 ns

Compare 74LVC2G157DCURE4 with alternatives