74LVC2G157DCURE4
vs
74LV153N,112
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
DIP
Package Description
VSSOP, TSSOP8,.12,20
DIP, DIP16,.3
Pin Count
8
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G8
R-PDIP-T16
JESD-609 Code
e4
e4
Length
2.3 mm
19.025 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
DIP
Package Equivalence Code
TSSOP8,.12,20
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
7.62 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT38-4
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Prop. Delay@Nom-Sup
39 ns
Compare 74LVC2G157DCURE4 with alternatives
Compare 74LV153N,112 with alternatives
74LV153N,112 vs 935193330112
74LV153N,112 vs SNJ54LV157AJ
74LV153N,112 vs 74LV257N
74LV153N,112 vs SN54LV157AJ
74LV153N,112 vs 74LV251N
74LV153N,112 vs 74LV251N,112
74LV153N,112 vs MC74LVX157DR2G
74LV153N,112 vs N74LV251PWDH-T
74LV153N,112 vs MC74LVX257D