74LVC2G04GV-R vs 935291799132 feature comparison

74LVC2G04GV-R NXP Semiconductors

Buy Now Datasheet

935291799132 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-74
Package Description TSSOP, SON,
Pin Count 6
Manufacturer Package Code SOT457
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-N6
JESD-609 Code e3 e4
Length 2.9 mm 1 mm
Logic IC Type INVERTER INVERTER
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 9.5 ns 8.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.35 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.3 mm
Terminal Position DUAL DUAL
Width 1.5 mm 0.9 mm
Base Number Matches 1 2
Rohs Code Yes
Moisture Sensitivity Level 1
Output Characteristics OPEN-DRAIN
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVC2G04GV-R with alternatives

Compare 935291799132 with alternatives