74LVC22952APW-T vs SN74VMEH22501GQLR feature comparison

74LVC22952APW-T NXP Semiconductors

Buy Now Datasheet

SN74VMEH22501GQLR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, VFBGA-56
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z 74V
JESD-30 Code R-PDSO-G24 R-PBGA-B56
Length 7.8 mm 7 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Propagation Delay (tpd) 8.5 ns 10.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 1.2 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL BOTTOM
Width 4.4 mm 4.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BGA
Pin Count 56
Additional Feature TWO 1-BIT TRANSCEIVER ALSO AVAILABLE
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code BGA56,6X10,25
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 14.5 ns
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 74LVC22952APW-T with alternatives

Compare SN74VMEH22501GQLR with alternatives