SN74VMEH22501GQLR vs 74LVC22952AD-T feature comparison

SN74VMEH22501GQLR Texas Instruments

Buy Now Datasheet

74LVC22952AD-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description VFBGA-56 SOP,
Pin Count 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO 1-BIT TRANSCEIVER ALSO AVAILABLE
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family 74V LVC/LCX/Z
JESD-30 Code R-PBGA-B56 R-PDSO-G24
JESD-609 Code e0
Length 7 mm 15.4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 10.1 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 3.6 V
Supply Voltage-Min (Vsup) 3.15 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position BOTTOM DUAL
Trigger Type POSITIVE EDGE
Width 4.5 mm 7.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare SN74VMEH22501GQLR with alternatives

Compare 74LVC22952AD-T with alternatives