74LVC1G86GM,132
vs
74AUP1G11GW,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
TSSOP
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
PLASTIC, SC-88, SOT-363, 6 PIN
Pin Count
6
6
Manufacturer Package Code
SOT886
SOT363
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
1.45 mm
2 mm
Logic IC Type
XOR GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
3
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC6,.04,20
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
13 ns
18.3 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
0.8 V
Supply Voltage-Nom (Vsup)
3.3 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.25 mm
Base Number Matches
2
2
Load Capacitance (CL)
30 pF
Max I(ol)
0.0017 A
Prop. Delay@Nom-Sup
18.3 ns
Compare 74LVC1G86GM,132 with alternatives
74LVC1G86GM,132 vs 74LVC1G86FZ4-7
74LVC1G86GM,132 vs 74LVC1G86GM
74LVC1G86GM,132 vs 74LVC1G86GM,115
74LVC1G86GM,132 vs NC7SZ86L6X
74LVC1G86GM,132 vs NC7SZ386L6X
74LVC1G86GM,132 vs 74LVC1G00GF
74LVC1G86GM,132 vs 74LVC1G00GF,132
74LVC1G86GM,132 vs 74LVC2G14GV,125
74LVC1G86GM,132 vs NC7SZ27L6X
Compare 74AUP1G11GW,125 with alternatives
74AUP1G11GW,125 vs 74AUP1G11GW
74AUP1G11GW,125 vs NC7SZ386L6X
74AUP1G11GW,125 vs 74LVC1G00GF
74AUP1G11GW,125 vs 74LVC1G00GF,132
74AUP1G11GW,125 vs 74LVC2G14GV,125
74AUP1G11GW,125 vs NC7SZ27L6X
74AUP1G11GW,125 vs 74AUP2G34GW,125
74AUP1G11GW,125 vs 74LVC1G02GF,132
74AUP1G11GW,125 vs NC7ST02L6X