74LVC1G86GM,115
vs
74LVC1G86FZ4-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
DIODES INC
Part Package Code
SON
DFN
Package Description
XSON-6
VSON, SOLCC6,.04,20
Pin Count
6
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Diodes Incorporated
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Length
1.45 mm
1.4 mm
Logic IC Type
XOR GATE
XOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
13 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Output Characteristics
TOTEM POLE
Package Equivalence Code
SOLCC6,.04,20
Schmitt Trigger
NO
Compare 74LVC1G86GM,115 with alternatives
74LVC1G86GM,115 vs NC7SZ86L6X
74LVC1G86GM,115 vs 74LVC1G86GM,132
74LVC1G86GM,115 vs 74LVC1G86GM
74LVC1G86GM,115 vs NC7SV08L6X
74LVC1G86GM,115 vs 74LVC1G04GM
74LVC1G86GM,115 vs 74HCT2G04GV
74LVC1G86GM,115 vs 74AUP2G07GW,125
74LVC1G86GM,115 vs 74LVC1G02GF
74LVC1G86GM,115 vs 74LVC1G02GM,115
Compare 74LVC1G86FZ4-7 with alternatives