Part Details for 74LVC1G86FZ4-7 by Diodes Incorporated
Overview of 74LVC1G86FZ4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G86FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G86FZ4-7DICT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP DFN1410-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
410 In Stock |
|
$0.0663 / $0.4100 | Buy Now |
DISTI #
74LVC1G86FZ4-7
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVC1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000020000 Factory Stock |
|
$0.0489 / $0.0577 | Buy Now |
DISTI #
621-74LVC1G86FZ4-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate RoHS: Compliant | 0 |
|
$0.0750 / $0.4300 | Order Now |
DISTI #
74LVC1G86FZ4-7
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS,TTL, SMD, X2-DFN1410-6, -40÷150°C Min Qty: 5 | 0 |
|
$0.0730 / $0.1630 | RFQ |
DISTI #
74LVC1G86FZ4-7
|
Avnet Asia | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74LVC1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0568 / $0.0635 | Buy Now |
DISTI #
74LVC1G86FZ4-7
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74LVC1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC GATE XOR 1CH 2-INP 6-DFN | 17400 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0846 | Buy Now |