74LVC1G32GM,115
vs
74LVC1G32GM-Q100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
1.45 mm
1.45 mm
Logic IC Type
OR GATE
OR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10.5 ns
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
2
1
Date Of Intro
2019-01-25
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Power Supply Current-Max (ICC)
0.004 mA
Prop. Delay@Nom-Sup
6 ns
Screening Level
AEC-Q100
Compare 74LVC1G32GM,115 with alternatives
74LVC1G32GM,115 vs SN74LVC1G32DRY2
74LVC1G32GM,115 vs 74LVC1G32GM
74LVC1G32GM,115 vs 74LVCE1G32FZ4-7
74LVC1G32GM,115 vs 74LVC1G32GM,132
74LVC1G32GM,115 vs SN74LVC1G32DRYR
74LVC1G32GM,115 vs SN74LVC1G32DRYRG4
74LVC1G32GM,115 vs SN74LVC1G32QDRYRQ1
74LVC1G32GM,115 vs NC7SZ32L6X
74LVC1G32GM,115 vs NC7SZ386L6X
Compare 74LVC1G32GM-Q100 with alternatives