74LVC1G32GM-Q100 vs SN74LVC1G32DRYR feature comparison

74LVC1G32GM-Q100 Nexperia

Buy Now Datasheet

SN74LVC1G32DRYR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Date Of Intro 2019-01-25
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.45 mm 1.45 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.004 mA
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 10.5 ns 8 ns
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 0.5 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1 mm 1 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SON
Package Description GREEN, PLASTIC, MO-287UFAD, SON-6
Pin Count 6
Output Characteristics 3-STATE
Temperature Grade INDUSTRIAL

Compare 74LVC1G32GM-Q100 with alternatives