74LVC1G125GF vs 74LVC1G125GS,132 feature comparison

74LVC1G125GF NXP Semiconductors

Buy Now Datasheet

74LVC1G125GS,132 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SON
Package Description 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON-6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e4
Length 1 mm 1 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,14
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm 0.35 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.35 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 2 1
Manufacturer Package Code SOT1202
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Packing Method TR, 7 INCH

Compare 74LVC1G125GF with alternatives

Compare 74LVC1G125GS,132 with alternatives