-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G125 - Bus buffer/line driver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3124
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G125GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0940 | Buy Now |
DISTI #
1727-8033-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4770 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
74LVC1G125GS,132
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G125GS,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0619 | Buy Now |
DISTI #
771-74LVC1G125GS132
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G125GS/SOT1202/X2SON6 RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
|
Future Electronics | Bus buffer/line driver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Rochester Electronics | 74LVC1G125GS - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 3700 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G125GS,132
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON (Alt: 74LVC1G125GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0630 / $0.0671 | Buy Now |
DISTI #
74LVC1G125GS,132
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON (Alt: 74LVC1G125GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74LVC1G125GS,132
|
EBV Elektronik | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON (Alt: 74LVC1G125GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G125GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G125GS,132
Nexperia
74LVC1G125 - Bus buffer/line driver; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G125GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G125GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125FW4-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 74LVC1G125GS,132 vs 74LVC1G125FW4-7 |
74LVC1G125GF | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G125GS,132 vs 74LVC1G125GF |
935290241132 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G125GS,132 vs 935290241132 |
74LVC1G125GN | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G125GS,132 vs 74LVC1G125GN |
935282409132 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G125GS,132 vs 935282409132 |
74LVC1G125FW5-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74LVC1G125GS,132 vs 74LVC1G125FW5-7 |
74LVC1G125GN,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1G125GS,132 vs 74LVC1G125GN,132 |