74LVC1G04GM,115
vs
74AUP1G3208GW,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SON
|
TSSOP
|
Package Description |
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
|
PLASTIC, SC-88, SOT-363, SMT-6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT886
|
SOT363
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Family |
LVC/LCX/Z
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
1.45 mm
|
2 mm
|
Load Capacitance (CL) |
50 pF
|
30 pF
|
Logic IC Type |
INVERTER
|
OR-AND GATE
|
Max I(ol) |
0.024 A
|
0.0017 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
3
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Equivalence Code |
SOLCC6,.04,20
|
TSSOP6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
5.5 ns
|
20.1 ns
|
Propagation Delay (tpd) |
9.5 ns
|
20.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.5 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LVC1G04GM,115 with alternatives
-
74LVC1G04GM,115 vs 74LVC1G04GM
-
74LVC1G04GM,115 vs SN74LVC1G04DRYR
-
74LVC1G04GM,115 vs SN74LVC1G04DRYRG4
-
74LVC1G04GM,115 vs NC7SZ04L6X
-
74LVC1G04GM,115 vs 74LVC1G04FZ4-7
-
74LVC1G04GM,115 vs 74LVC1G04GM,132
-
74LVC1G04GM,115 vs 74LVC1G02GF
-
74LVC1G04GM,115 vs NC7ST08L6X
-
74LVC1G04GM,115 vs NC7WZ17L6X
Compare 74AUP1G3208GW,125 with alternatives
-
74AUP1G3208GW,125 vs 74AUP1G3208GW
-
74AUP1G3208GW,125 vs 74LVC1G02GF
-
74AUP1G3208GW,125 vs NC7ST08L6X
-
74AUP1G3208GW,125 vs NC7WZ17L6X
-
74AUP1G3208GW,125 vs 74LVC1G02GM,115
-
74AUP1G3208GW,125 vs NC7S08L6X
-
74AUP1G3208GW,125 vs NC7SV02L6X
-
74AUP1G3208GW,125 vs 74HCT2G04GW
-
74AUP1G3208GW,125 vs NC7WZ04L6X