74LVC1G04GM,115 vs SN74LVC1G04DRYR feature comparison

74LVC1G04GM,115 NXP Semiconductors

Buy Now Datasheet

SN74LVC1G04DRYR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SON SON
Package Description 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 GREEN, PLASTIC, MO-287UFAD, QFN-6
Pin Count 6 6
Manufacturer Package Code SOT886
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e4
Length 1.45 mm 1.45 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 7.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.5 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1 mm 1 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare 74LVC1G04GM,115 with alternatives