74LVC1G00GX,125 vs 74LVC1G00GV,125 feature comparison

74LVC1G00GX,125 NXP Semiconductors

Buy Now Datasheet

74LVC1G00GV,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON TSOP
Package Description 0.80 X 0.80 MM, 0.35 HEIGHT, SOT-1226, SON-5 PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT1226 SOT753
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 4 Weeks
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N5 R-PDSO-G5
JESD-609 Code e3 e3
Length 0.8 mm 2.9 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON TSSOP
Package Equivalence Code LCC5(UNSPEC) TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.35 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.48 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.8 mm 1.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare 74LVC1G00GV,125 with alternatives