74LVC16245AEV/G,51
vs
74LVT162245MTDX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
VFBGA,
6.10 MM, PLASTIC, TSSOP-48
Pin Count
56
Manufacturer Package Code
SOT702-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
LVC/LCX/Z
LVT
JESD-30 Code
R-PBGA-B56
R-PDSO-G48
Length
7 mm
12.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
13.8 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
6.1 mm
Base Number Matches
2
5
Load Capacitance (CL)
50 pF
Number of Bits
8
Power Supply Current-Max (ICC)
5 mA
Compare 74LVC16245AEV/G,51 with alternatives
74LVC16245AEV/G,51 vs 74LVC16245AEV,118
74LVC16245AEV/G,51 vs 74LVC16245AEVK
74LVC16245AEV/G,51 vs 74LVCH16245AEV,157
74LVC16245AEV/G,51 vs 935271944151
74LVC16245AEV/G,51 vs 74LVC16245AEV
74LVC16245AEV/G,51 vs 935271944118
74LVC16245AEV/G,51 vs 935281128518
74LVC16245AEV/G,51 vs 935281131551
74LVC16245AEV/G,51 vs 935270793157